
Amperite 12DSPDTR1-120SC technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DSPDTR1-120SC to view detailed technical specifications.
No datasheet is available for this part.
