
Amperite 12SWUDC technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | PCB |
| Output Current | 10A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12SWUDC to view detailed technical specifications.
No datasheet is available for this part.
