Amperite 24DNO1SC technical specifications.
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|50VA |
| Timing Adjustment Method | Knob |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amperite 24DNO1SC to view detailed technical specifications.
No datasheet is available for this part.