Amperite AR2-1C012D01 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 10ms |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 42g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite AR2-1C012D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.