
This 12V 3A SPST time delay relay features a 50% duty cycle and operates within a temperature range of -23°C to 60°C. It is constructed from plastic and epoxy materials. The relay has a nominal input voltage of 12V and an output current of 3A. It meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite DFS219-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 3A |
| Depth | 0.75inch |
| Duty Cycle | 50% |
| Length | 2inch |
| Load Current | 3A |
| Material | Plastic, Epoxy |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Nominal Input Voltage (DC) | 12V |
| Output Current | 3A |
| Output Voltage | 12V |
| RMS Current (Irms) | 3A |
| Throw Configuration | SPST |
| Width | 1.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite DFS219-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
