
Amperite DFS224-60 technical specifications.
| Load Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Nominal Input Voltage (DC) | 24V |
| RMS Current (Irms) | 3A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite DFS224-60 to view detailed technical specifications.
No datasheet is available for this part.