Amperite SST1-1A288AD01 technical specifications.
| Body Material | Plastic |
| Coil Voltage (AC) | 288V |
| Coil Voltage (DC) | 288V |
| Load Current | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 288V |
| Min Supply Voltage | 19V |
| Mount | Plug-In |
| Operating Supply Voltage | 288V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite SST1-1A288AD01 to view detailed technical specifications.
No datasheet is available for this part.