Amphenol 03006-1248-73-G100 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G100 |
| Resistance | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol 03006-1248-73-G100 to view detailed technical specifications.
No datasheet is available for this part.