Amphenol 03006-1576-101-G100 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G100 |
| Resistance | 2786 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol 03006-1576-101-G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.