Thermistor NTC 250 Ohm 10% 2-Pin Surface Mount Solder Pad 2983K Bulk Automotive
Amphenol 03006-165.9-55-G100 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 204°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 250Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 03006-165.9-55-G100 to view detailed technical specifications.
No datasheet is available for this part.