The 500kR thermistor is a surface mount device with a DO-213AA package. It has a maximum operating temperature of 204°C and a minimum operating temperature of -50°C. The thermistor is available in a bulk packaging with 1000 units per package.
Amphenol 03006-269.8K-138-G100 technical specifications.
| Package/Case | DO-213AA |
| Diameter | 1.7mm |
| Length | 3.71mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | No |
| Series | 3006 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 03006-269.8K-138-G100 to view detailed technical specifications.
No datasheet is available for this part.