Thermistor NTC 50K Ohm 10% 2-Pin Axial 3952K Bulk Automotive
Amphenol 03006-29.1K-97-G100 technical specifications.
| Package/Case | DO-213AA |
| Diameter | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.71mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| RoHS Compliant | No |
| Series | 3006 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 03006-29.1K-97-G100 to view detailed technical specifications.
No datasheet is available for this part.