This 500V RF connector features a nickel-plated brass body with a gold-plated center contact and a bronze contact material. It has a PTFE dielectric material and a silver housing color. The connector is lead-free and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It can withstand 500 mating cycles and has a maximum frequency of 1GHz.
Amphenol 031-328-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-328-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.