This RF connector features a nickel-plated brass body and gold-plated contacts, with a maximum operating temperature range of -65°C to 165°C. It has a 50R impedance and an insertion loss of 0.2dB. The connector is designed for use at frequencies up to 4GHz and has a maximum voltage rating of 500V. It is available in a bulk packaging option and is suitable for free hanging or cable mounting.
Amphenol 031-5914-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5914-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
