RF coaxial connector, N Type, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates from -65°C to 165°C. Bulk packaging, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.256inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N Type, RFX |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |