This panel mount RF connector features a silver housing with a nickel-brass body and gold-plated contacts. It operates at frequencies up to 11GHz with an impedance of 50 ohms and a voltage rating of 1.5kV. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is also RoHS compliant and suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-6101-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6101-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.