
Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.4mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
