Conn Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol 10-072128-18I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-072128-18I to view detailed technical specifications.
No datasheet is available for this part.