Conn Heavy-Duty Circular PIN 2 POS Solder Cup ST Jam Nut 2 Terminal 1 Port
Amphenol 10-107920-23G technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-107920-23G to view detailed technical specifications.
No datasheet is available for this part.