Conn Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Amphenol 10-341028-11P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-341028-11P to view detailed technical specifications.
No datasheet is available for this part.