The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector features a circular contact shape and crimp contact type. It has a green housing color and is available in bulk packaging. The connector is resistant to various environments and has a maximum operating temperature of 175°C and minimum operating temperature of -65°C. It is made of aluminium with a cadmium shell finish and features shielding for electromagnetic interference protection. The connector is designed for free-hanging mounting.
Amphenol 10-628485-322N technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-322N to view detailed technical specifications.
No datasheet is available for this part.