The MIL-DTL-38999 Series III Tri-Start TV Circular Connector from Amphenol features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for panel and flanges mounting and is available in a bulk packaging option. The connector is shielded and has a stainless steel shell finish with an aluminium shell material.
Amphenol 10-628485-337B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Stainless Steel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-337B to view detailed technical specifications.
No datasheet is available for this part.