This circular crimp connector features a silver housing and is designed for panel mount applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It has a stainless steel shell finish and an aluminium shell material, with shielding for added protection.
Amphenol 10-628485-337C technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Stainless Steel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-337C to view detailed technical specifications.
No datasheet is available for this part.