The Amphenol 10-628485-377A is a shielded circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a crimp contact type and a circular contact shape. The connector is rated for environment resistance and is available in bulk packaging. It is constructed with an aluminium shell and a cadmium finish, suitable for panel, bulkhead, and front side nut mounting.
Amphenol 10-628485-377A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-377A to view detailed technical specifications.
No datasheet is available for this part.