The Amphenol 10-628485-628A connector features a circular crimp contact shape and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has a green housing color and is shielded for electromagnetic interference protection. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and is suitable for free-hanging mounting.
Amphenol 10-628485-628A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-628A to view detailed technical specifications.
No datasheet is available for this part.