The Amphenol 10-628485-63N is a 4-position shielded circular connector with a gold-plated mating contact finish. It features a shell made of aluminum and a shell finish of electroless nickel. The connector is designed for panel, bulkhead, or front side nut mounting and is available in bulk packaging.
Amphenol 10-628485-63N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-628485-63N to view detailed technical specifications.
No datasheet is available for this part.