Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Amphenol 10005639-12202 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10005639 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10005639-12202 to view detailed technical specifications.
No datasheet is available for this part.