Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port
Amphenol 10021244-206211 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10021244-206211 to view detailed technical specifications.
No datasheet is available for this part.