
This 11-pin right angle through hole power connector features 7/4 contacts and solder termination. It has a product length of 20.1mm, depth of 16.2mm, and height of 16.9mm. The connector is designed for SATA/USB applications and has a right angle body orientation.
Amphenol 10074142-001LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 20.1 |
| Product Depth (mm) | 16.2 |
| Product Height (mm) | 16.9 |
| Type | SATA/USB |
| Gender | F/F |
| Number of Contacts | 7/4 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10074142-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.