Amphenol 10080054-826LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 9.14 |
| Product Height (mm) | 16.26 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10080054-826LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.