Shielded, right-angle RJ45 connector featuring 12 ports and 96 positions with a 2.54mm pitch. This female connector offers 96 loaded contacts made from copper alloy with gold plating, rated for 1A and 150V AC. Operating within a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and through-hole termination. The black housing provides a durable and reliable interface.
Amphenol 10118073-500A010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.6mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 96 |
| Number of Positions Loaded | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118073 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118073-500A010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.