Micro USB 2.0 Type B connector, featuring a right-angle surface mount design with 5 female contacts. This single-port connector offers a 0.65mm pitch and is constructed with Liquid Crystal Polymer insulation. It operates within a temperature range of -30°C to 80°C and boasts a rated current of 1.8A for signals. The contacts are finished with Gold Flash over Nickel, and the component meets UL 94V-0 flammability standards.
Amphenol 10118192-0001LF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10118192-0001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.