
Micro USB 2.0 Type B receptacle connector featuring a right-angle, surface-mount design with 5 positions and 0.65mm pitch. This single-port connector offers a solder termination type with gold flash over nickel plating for its female contacts. Constructed with liquid crystal polymer insulator material, it meets UL 94V-0 flammability standards and is rated for commercial reliability with a signal current of 1.8A.
Amphenol 10118193-0001LF technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10118193-0001LF to view detailed technical specifications.
No datasheet is available for this part.