The 10118940-020LF connector features 16 female sockets with a maximum current rating of 2A and a maximum operating temperature range of -55°C to 125°C. It is designed for cable mounting and has a pitch of 0.079inch. The connector is RoHS compliant and available in a bulk packaging quantity of 500. It is part of the Minitek series and has a termination type of crimp.
Amphenol 10118940-020LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Length | 20.54mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118940-020LF to view detailed technical specifications.
No datasheet is available for this part.