This 16-position 2-row wire housing from Amphenol is designed for free hanging, cable mount applications. It features a crimp termination and is rated for a maximum current of 2A and a maximum voltage of 200V. The housing is constructed from a cream-colored material and is suitable for operating temperatures between -55°C and 125°C. The wire housing is available in a bulk packaging quantity of 500 units.
Amphenol 10118940-120LF technical specifications.
| Color | Cream |
| Contact Type | Female Socket |
| Length | 20.54mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118940-120LF to view detailed technical specifications.
No datasheet is available for this part.