This terminal is a PL type with crimp termination method and straight body orientation. It is designed for cable mount applications and features nickel plating. The operating temperature range is from -25°C to 85°C. It is suitable for wire sizes between 24 and 28 AWG.
Amphenol 10135176-001LF technical specifications.
| Type | Terminal |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Nickel |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Wire Size | 24-28AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10135176-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.