Amphenol 12-03PMMS-SF8001 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Front, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LTW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 12-03PMMS-SF8001 to view detailed technical specifications.
No datasheet is available for this part.