Amphenol 12-04PMMS-SF8001 technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | LTW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 12-04PMMS-SF8001 to view detailed technical specifications.
No datasheet is available for this part.