
RF SMB Connector, Female, Cable Mount, Right Angle, Crimp termination. Features brass body with gold plating, gold-plated copper/brass center contact, and PTFE dielectric. Operates at 50 Ohm impedance up to 4 GHz with a maximum insertion loss of 0.6dB. Rated for 500 mating cycles and 335V, with an operating temperature range of -65°C to 165°C.
Amphenol 142206 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.177075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
