Flat Cables Shielded Jacketed Ribbon Cable .050
Amphenol 151-2831-016FT technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 151-2831-016FT to view detailed technical specifications.
No datasheet is available for this part.
