Circular MIL Spec Connector 5P MINI BAYONET SKT WALL MT RECEPT SZ 14
Amphenol 162GB-31T14-05SB technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 5 |
| Plating | Cadmium, Chromate |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 162GB-31T14-05SB to view detailed technical specifications.
No datasheet is available for this part.