This 15-position female D-subminiature connector features a 2-row configuration and is designed for panel mounting. It has a black housing and is available in a tray packaging. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant. The termination is solder and the wire/cable gauge is 28AWG.
Amphenol 177-RRA-15S technical specifications.
| Gender | Female |
| Housing Color | Black |
| Length | 39.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 177-RRA-15S to view detailed technical specifications.
No datasheet is available for this part.