
26-conductor, 30AWG flat ribbon cable featuring a 0.635mm pitch and unshielded construction. This gray and black cable, made with solid bare copper conductors and PVC insulation, offers a characteristic impedance of 80 Ohms and a maximum current rating of 900mA. Rated for 150V, it operates within a temperature range of -20°C to 105°C. Available on a 100-foot spool, this cable is suitable for various electronic applications.
Amphenol 191-3003-026 technical specifications.
| Cable Pitch | 0.635mm |
| Capacitance | 62.32pF |
| Characteristic Impedance | 80R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 16.51mm |
| Impedance | 80R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 1 |
| Number of Ways | 26 |
| Package Quantity | 250 |
| Packaging | Spool |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 16.51mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-3003-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.