This 10-position terminal block from Amphenol features a terminal pitch of 5.08mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The block has a product length of 40.6mm, depth of 13.3mm, and height of 14.2mm. It is rated for a maximum operating temperature of 115°C and a minimum of -40°C, with a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Amphenol 20020302-H101B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.6 |
| Product Depth (mm) | 13.3 |
| Product Height (mm) | 14.2 |
| Type | Terminal Block |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020302-H101B01LF to view detailed technical specifications.
No datasheet is available for this part.