This 6-contact ejector header is designed for through hole mounting and features a 1.27mm pitch. It has a straight body orientation and a maximum operating temperature range of -40°C to 85°C. The header is rated for a maximum current of 1A per contact and a maximum voltage of 125VAC. The product dimensions are 18.31mm in length, 5.6mm in depth, and 10.8mm in height.
Amphenol 20021611-00006T8LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 18.31 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 10.8 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021611-00006T8LF to view detailed technical specifications.
No datasheet is available for this part.