Amphenol 3006-1847-76-G100 technical specifications.
| Package/Case | DO-213AA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | 3006 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3006-1847-76-G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.