This wire housing features a silver housing with brass and gold contacts. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The housing is made of brass and has a nickel plating, while the contacts are plated with gold. The impedance of this housing is 50 ohms and it is suitable for frequencies up to 4 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-212-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-212-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.