
The 31-28-RFX wire housing crimp contact is a male gender type with an impedance of 50 ohms and a maximum frequency of 500 MHz. It is designed for free hanging mounting and has a straight orientation. This component is compliant with RoHS regulations.
Amphenol 31-28-RFX technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-28-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
