Amphenol 3350 5023 012 technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 3350 5023 012 to view detailed technical specifications.
No datasheet is available for this part.