
Conn BNC 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Bag
Amphenol 34-5023 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole, Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 34-5023 to view detailed technical specifications.
No datasheet is available for this part.